text.skipToContent text.skipToNavigation

Manufacturer Part #

NP50P06SDG-E1-AY

NP50P06SDG Series P-Channel 60 V 16.5 mOhm 100 nC Switching MosFet - TO-252

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Renesas NP50P06SDG-E1-AY - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 16.5mΩ
Rated Power Dissipation: 84|W
Qg Gate Charge: 100nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Web Price
2,500+
$1.06
Product Variant Information section