Manufacturer Part #
NP100P04PLG-E1-AY
NP100P04PLG P-Channel 40 V 5.1 mOhm 200 W 320 nC Switching MosFet - TO-263
Product Specification Section
Renesas NP100P04PLG-E1-AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas NP100P04PLG-E1-AY - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 5.1mΩ |
Rated Power Dissipation: | 200|W |
Qg Gate Charge: | 320nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
800+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount