
Manufacturer Part #
NDS7002A
N-Channel 60 V 2 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
Product Specification Section
onsemi NDS7002A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NDS7002A - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0359
9,000
$0.035
12,000
$0.0347
30,000
$0.034
45,000+
$0.0333
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0359 / Stock: 42,000 Qty: 3,000+$0.0359 Stock: 42,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0359 / Stock: 60,000 Qty: 3,000+$0.0359 Stock: 60,000
- Reel Qty: 3,000+ / Unit Price: $0.0359 / Stock: 87,000 Qty: 3,000+$0.0359 Stock: 87,000
- Reel Qty: 3,000+ / Unit Price: $0.0359 / Stock: 93,000 Qty: 3,000+$0.0359 Stock: 93,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount