text.skipToContent text.skipToNavigation

Manufacturer Part #

MTI145WX100GD-SMD

MTI145WXxx Series 100 V 190 A 1.7 mOhm Three Phase Full Bridge Trench Mosfets

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MTI145WX100GD-SMD - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 6
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.2Ω
Qg Gate Charge: 155nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 190A
Turn-on Delay Time: 135ns
Turn-off Delay Time: 600ns
Rise Time: 75ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.7V
Input Capacitance: 11.1nF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
13
Multiple Of:
13
Total
$578.11
USD
Quantity
Unit Price
13
$44.47
26
$44.17
39
$43.99
52
$43.86
65+
$43.46
Product Variant Information section