text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC025SMA120B

MSC025SMA120B Series 1.2 kV 103 A Silicon Carbide N-Ch Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC025SMA120B - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1.2kV
Drain-Source On Resistance-Max: 31mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 232nC
Gate-Source Voltage-Max [Vgss]: 3V
Drain Current: 103A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 45ns
Rise Time: 4ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: SiC
Input Capacitance: 3020pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.88
USD
Quantity
Unit Price
1
$31.88
4
$31.47
15
$31.09
40
$30.81
100+
$30.36
Product Variant Information section