text.skipToContent text.skipToNavigation

Manufacturer Part #

MRFE6VP6300HR5

1.8--600 MHz, 300 W, 50 VLATERAL N--CHANNEL BROADBAND RF POWER MOSFETs

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRFE6VP6300HR5 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 130V
Rated Power Dissipation: 1050W
Gate-Source Voltage-Max [Vgss]: 10V
Operating Temp Range: 150°C
Gate Source Threshold: 2.2V
Input Capacitance: 188pF
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$5,418.50
USD
Quantity
Unit Price
50+
$108.37
Product Variant Information section