Manufacturer Part #
MMBF170
N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - SOT-23
Product Specification Section
onsemi MMBF170 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBF170 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 5Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
567,000
USA:
93,000
Germany (Online Only):
474,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0368
9,000
$0.0359
12,000
$0.0356
30,000
$0.0349
45,000+
$0.0342
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount