Manufacturer Part #
MMBF170-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor-SOT-23-3
Product Specification Section
Diodes Incorporated MMBF170-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMBF170-7-F - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 5Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBF170-7-F is a part of MMBF170 Series 60 V 5 Ω N-Channel Enhancement Mode Transistor. It is available in SOT-23-3 Package.
Features:
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount