text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94052YC6-TR

MIC94052 Series 6 V 84 mOhm Surface Mount P-Channel Mosfet - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Microchip MIC94052YC6-TR - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 6V
Drain-Source On Resistance-Max: 84mΩ
Rated Power Dissipation: 270|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MIC94052YC6 TR is a part of MIC94052 series low on-resistance, 84 mW(max) P-channel MOSFETs. It available in a Teeny™ SC-70-6 package.

Designed for high-side switch applications where space is critical, the MIC94052/3 exhibit a typical on-resistance of 70mW at 4.5V gate-to-source voltage. The devices operate down to 1.8V gate-to-source voltage. Their operating voltage range makes the MIC94052/3 ideal for Li Ion applications as well as other sub-5V load switch applications. The MIC94052/3 have a junction temperature range of –40°C to +150°C.

Features:

  • 1.8V to 5.5V input voltage range
  • Low on-resistance P-channel MOSFET:
  • 70m Ohm at VGS = 4.5V (typ)
  • 2A continuous current
  • VGS pull-up resistor (MIC94053)
  • Teeny™ SC-70-6 package
  • –40°C to +150°C junction temperature range

Applications:

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Notebook PCs
  • Barcode scanners
Pricing Section
Global Stock:
9,000
USA:
3,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Web Price
3,000+
$0.57
Product Variant Information section