Manufacturer Part #
MCG30P03-TP
P-Channel 30 V 30 A 32 W Surface Mount Trench Power LV MOSFETT - DFN3333
Product Specification Section
Micro Commercial Components MCG30P03-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components MCG30P03-TP - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 13mΩ |
Rated Power Dissipation: | 32W |
Qg Gate Charge: | 43.8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 30A |
Turn-on Delay Time: | 10ns |
Turn-off Delay Time: | 77ns |
Rise Time: | 6.9ns |
Fall Time: | 35ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.8V |
Input Capacitance: | 2450pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
5,000
$0.196
10,000
$0.192
15,000
$0.19
20,000
$0.188
25,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount