text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY02N120P

N-Channel 1200V 200mA (Tc) 33W (Tc) Surface Mount TO-252, (D-Pak)

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXTY02N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 75Ω
Rated Power Dissipation: 33W
Qg Gate Charge: 4.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 21ns
Rise Time: 10ns
Fall Time: 39ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 104pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
350
Multiple Of:
70
Total
$364.00
USD
Quantity
Unit Price
70
$1.06
210
$1.04
700
$1.01
1,400
$0.995
2,800+
$0.965
Product Variant Information section