text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTX200N10L2

Linear L2 Series 100 V 200 A 11 mOhm Single N-Channel MOSFET - PLUS-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
IXYS IXTX200N10L2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 1040W
Qg Gate Charge: 540nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 127ns
Rise Time: 225ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 23nF
Series: Linear L2
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
Germany (Online Only):
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$739.80
USD
Quantity
Web Price
30
$24.66
60
$24.51
90
$24.43
120
$24.37
150+
$24.18
Product Variant Information section