text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP10P50P

P-Channel 500 V 1 Ohm Flange Mount Power MosFet - TO-220

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
IXYS IXTP10P50P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|W
Qg Gate Charge: 50nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
560
USA:
300
Germany (Online Only):
260
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.86
USD
Quantity
Web Price
1
$3.86
20
$3.72
75
$3.60
200
$3.52
750+
$3.33
Product Variant Information section