text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTN46N50L

Single N-Channel 500 V 16 mOhm 700 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXTN46N50L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 700|W
Qg Gate Charge: 260nC
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$13,503.00
USD
Quantity
Unit Price
10
$46.12
20
$45.78
30
$45.59
40
$45.45
50+
$45.01
Product Variant Information section