Manufacturer Part #
IXTK170N10P
Polar Series 100 V 170 A 9 mOhm Single N-Channel MOSFET - TO-264-3
Product Specification Section
IXYS IXTK170N10P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
IXYS IXTK170N10P - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 9mΩ |
Rated Power Dissipation: | 715W |
Qg Gate Charge: | 198nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 170A |
Turn-on Delay Time: | 35ns |
Turn-off Delay Time: | 90ns |
Rise Time: | 50ns |
Fall Time: | 33ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 5V |
Input Capacitance: | 6000pF |
Series: | Polar |
Package Style: | TO-264 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$7.36
75
$7.30
125
$7.28
250
$7.24
500+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-264
Mounting Method:
Through Hole