text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH11P50

Single P-Channel 500 V 750 mOhm 300 W Power Mosfet - TO-247 AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
IXYS IXTH11P50 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 750mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 130nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
Germany (Online Only):
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$180.60
USD
Quantity
Unit Price
30
$6.02
90
$5.97
150
$5.95
300
$5.92
600+
$5.87
Product Variant Information section