text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA96P085T

P-Channel 85 V 96 A 13 mΩ Surface Mount TrenchP Power Mosfet - TO-263

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
IXYS IXTA96P085T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 85V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 298|W
Qg Gate Charge: 180nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$162.50
USD
Quantity
Unit Price
50
$3.25
150
$3.20
250
$3.18
500
$3.15
1,000+
$3.11
Product Variant Information section