text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA76P10T

P-Channel 100 V 298 W 197 nC TrenchP Power Mosfet Surface Mount - TO-263AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
IXYS IXTA76P10T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 298|W
Qg Gate Charge: 197nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$166.50
USD
Quantity
Unit Price
50
$3.33
150
$3.29
250
$3.27
500
$3.24
1,000+
$3.19
Product Variant Information section