text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN420N10T

N-Channel 100 V 420 A 2.3 mOhm Power Mosfet - SOT-227

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
IXYS IXFN420N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.3mΩ
Rated Power Dissipation: 1070|W
Qg Gate Charge: 670nC
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
560
Germany (Online Only):
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$211.00
USD
Quantity
Web Price
10
$21.10
30
$20.90
50
$20.81
100
$20.69
200+
$20.49
Product Variant Information section