text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR3110ZTRPBF

Single N-Channel 100 V 16 mOhm 48 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRLR3110ZTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 63A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 33ns
Rise Time: 110ns
Fall Time: 48ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 3980pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications
The IRLR3110ZTRPBF is a 100 V 63 A Single N-Channel Hexfet Power Mosfets available in DPAK Package. It has an operating temperature ranging between -55 to 175°C.

Features:

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax

Applications:

  • Industrial applications

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$2,610.00
USD
Quantity
Unit Price
1
$0.525
15
$0.49
50
$0.475
250
$0.46
1,000+
$0.435