IRLML6346TRPBF in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML6346TRPBF

Single N-Channel 30 V 80 mOhm 2.9 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLML6346TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 63mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.4A
Turn-on Delay Time: 3.3ns
Turn-off Delay Time: 12ns
Rise Time: 4ns
Fall Time: 4.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 270pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The is a IRLML6346TRPBF 30 V 1.3 W Single N-Channel Hexfet Power Mosfet with SOT-23 Surface Mount package

Features:

  • VDS 30 V
  • VGS Max ± 12 V
  • RDS(on) max (@VGS = 4.5 V) 63 mΩ
  • RDS(on) max (@VGS = 2.5 V) 80 mΩ
  • Industry-standard pinout
  • Compatible with existing Surface Mount
  • RoHS compliant

Applications:

  • Load/ System Switch
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.052
9,000
$0.0507
15,000
$0.0501
30,000
$0.0493
60,000+
$0.048
Product Variant Information section