Manufacturer Part #
IRLML2803TRPBF
Single N-Channel 30 V 0.4 Ohm 5 nC HEXFET® Power Mosfet - MICRO-3
Product Specification Section
Infineon IRLML2803TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/20/2022 Details and Download
Labeling Change
05/26/2022 Details and Download
Part Status:
Active
Active
Infineon IRLML2803TRPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.4Ω |
Rated Power Dissipation: | 540mW |
Qg Gate Charge: | 5nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 1.2A |
Turn-on Delay Time: | 3.9ns |
Turn-off Delay Time: | 9ns |
Rise Time: | 4ns |
Fall Time: | 1.7ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Technology: | Si |
Height - Max: | 1.02mm |
Length: | 3.04mm |
Input Capacitance: | 85pF |
Package Style: | MICRO-3 |
Mounting Method: | Surface Mount |
Features & Applications
The IRLML2803TRPBF is a 30 V drain-to-source voltage, 540 W power dissipation and 3.3 nC gate charge single N-Channel hexfet power mosfet. It is available in surface mount MICRO-3 package.
These HEXFETs utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET® Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
Features:
- Generation V technology
- Ultra Low On-Resistance
- N-Channel MOSFET
- SOT-23 Footprint
- Low Profile(<1.1 mm)
- Available in tape and reel
- Fast switching
- Lead-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0569
9,000
$0.0547
15,000
$0.0538
45,000
$0.0518
75,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-3
Mounting Method:
Surface Mount