Manufacturer Part #
IRLML0060TRPBF
Single N-Channel 60 V 116 mOhm 2.5 nC 1.25 W Silicon SMT Mosfet - SOT-23
Product Specification Section
Infineon IRLML0060TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Marking Change
07/20/2022 Details and Download
Part Status:
Active
Active
Infineon IRLML0060TRPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 116mΩ |
Rated Power Dissipation: | 1.25W |
Qg Gate Charge: | 2.5nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 2.7A |
Turn-on Delay Time: | 5.4ns |
Turn-off Delay Time: | 6.8ns |
Rise Time: | 6.3ns |
Fall Time: | 4.2ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.5V |
Technology: | Si |
Height - Max: | 1.12mm |
Length: | 3.04mm |
Input Capacitance: | 290pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
IRLML0060TRPBF is a single N-CHANNEL MOSFET with Drain-to-Source Breakdown Voltage of 60 V, Drain Current of 2.7 A, Static Drain-to-Source On-Resistance of 92 mΩ, Total Gate Charge of 2.5 nC.
The IRLML0060TRPBF belongs to SOT-23 MOSFET family covers the full range of voltages from -30 V to 100 V with different levels of RDS(on) and gate charge (Qg) to provide an improved and broader range of design options for customers looking for a compact, efficient and cost-effective solution.
Features:
- Industry-standard pinout
- Compatible with existing Surface Mount Techniques
- RoHS compliant containing no lead, no bromide and no halogen
- MSL1, Consumer qualification
Benefits:
- Multi-vendor compatibility
- Easier manufacturing
- Environmentally friendly
- Increased reliability
Application:
- System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0897
9,000
$0.0863
12,000
$0.0854
30,000
$0.0826
45,000+
$0.0799
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount