text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL7486MTRPBF

Single N-Channel 40 V 1.25 mOhm 76 nC HEXFET® Power Mosfet - DirectFET®

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRL7486MTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.25mΩ
Rated Power Dissipation: 104|W
Qg Gate Charge: 76nC
Package Style:  DIRECTFET
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$3,672.00
USD
Quantity
Unit Price
4,800+
$0.765