
Manufacturer Part #
IRL540NSTRLPBF
Single N-Channel 100 V 0.063 Ohm 74 nC HEXFET® Power Mosfet - D2PAK
Product Specification Section
Infineon IRL540NSTRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRL540NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 0.063Ω |
Rated Power Dissipation: | 3.8W |
Qg Gate Charge: | 74nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 36A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 39ns |
Rise Time: | 81ns |
Fall Time: | 62ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2V |
Technology: | Si |
Height - Max: | 4.83mm |
Length: | 10.67mm |
Input Capacitance: | 1800pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800
$0.655
1,600
$0.645
2,400
$0.64
3,200
$0.635
4,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount