
Manufacturer Part #
IRFR9210TRPBF
Single P-Channel 200 V 3 Ohms Surface Mount Power Mosfet - TO-252
Product Specification Section
Vishay IRFR9210TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
01/09/2023 Details and Download
This advisory is being provided to you as an announcement that we will introduce an improved packing reel design change for Vishay Siliconix TO252 HVM & SOT223 packages at ATX, Weihai, China.The change is to standardize with Vishay Siliconix LVM products which will be implemented starting from January 2023 onwards and original reel availability will depend on distribution inventory status then.Please refer to 2nd page of this advisory letter for affected parts list.There will be no effect on the quality, reliability, or performance.
Part Status:
Active
Active
Vishay IRFR9210TRPBF - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 3Ω |
Rated Power Dissipation: | 25|W |
Qg Gate Charge: | 8.9nC |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
368,000
USA:
368,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.335
4,000
$0.33
10,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount