text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR5305TRPBF

Single P-Channel 55V 0.065 Ohm 63 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Infineon IRFR5305TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.065Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 63nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
530,000
USA:
340,000
Germany (Online Only):
190,000
660,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
2,000
$0.335
6,000
$0.33
10,000+
$0.325
Product Variant Information section