
Manufacturer Part #
IRFR4620TRLPBF
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252-3
Product Specification Section
Infineon IRFR4620TRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRFR4620TRLPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 78mΩ |
Rated Power Dissipation: | 144W |
Qg Gate Charge: | 38nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 24A |
Turn-on Delay Time: | 13.4ns |
Turn-off Delay Time: | 25.4ns |
Rise Time: | 22.4ns |
Fall Time: | 14.8ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 5V |
Technology: | Si |
Height - Max: | 2.39mm |
Length: | 6.73mm |
Input Capacitance: | 1710pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.545
6,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount