IRFR4615TRLPBF in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR4615TRLPBF

Single N-Channel 150V 42 mOhm 26 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Infineon IRFR4615TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 144W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 25ns
Rise Time: 35ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1750pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The IRFR4615TRLPBF is a 150 V 33 A 144 W single N-Channel Hexfet Power Mosfet available in TO-252-3 Surface mount Package. It has an Operating temperature ranging from -55 to 175°C.

Benefits:

  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability

Applications:

  • High Efficiency Synchronous Rectification in SMPS
  • Uninterruptible Power Supply
  • High Speed Power Switching
  • Hard Switched and High Frequency Circuits
Read More...
Pricing Section
Global Stock:
144,000
USA:
144,000
462,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405
Product Variant Information section