IRFP4568PBF in Tube by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4568PBF

Single N-Channel 150 V 5.9 mOhm 151 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Infineon IRFP4568PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 517|W
Qg Gate Charge: 151nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Features & Applications
 
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$54.25
USD
Quantity
Unit Price
25
$2.17
100
$2.13
375
$2.10
625
$2.08
1,250+
$2.04