text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4368PBF

Single N-Channel 75 V 1.85 mOhm 570 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP4368PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 1.85mΩ
Rated Power Dissipation: 520W
Qg Gate Charge: 570nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 350A
Turn-on Delay Time: 43ns
Turn-off Delay Time: 170ns
Rise Time: 220ns
Fall Time: 260ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 19230pF
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,216.00
USD
Quantity
Unit Price
25
$3.13
75
$3.09
250
$3.04
500
$3.02
1,000+
$2.97
Product Variant Information section