Manufacturer Part #
IRFP250MPBF
Single N-Channel 200 V 75 mOhm 123 nC HEXFET® Power Mosfet - TO-247AC
Product Specification Section
Infineon IRFP250MPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IRFP250MPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 75mΩ |
Rated Power Dissipation: | 214W |
Qg Gate Charge: | 123nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 30A |
Turn-on Delay Time: | 14ns |
Turn-off Delay Time: | 41ns |
Rise Time: | 43ns |
Fall Time: | 33ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 2159pF |
Package Style: | TO-247AC |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.875
100
$0.85
500
$0.825
1,000
$0.81
3,125+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole