
Manufacturer Part #
IRFP064NPBF
Single N-Channel 55 V 8 mOhm 32 nC HEXFET® Power Mosfet - TO-247-3AC
Product Specification Section
Infineon IRFP064NPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRFP064NPBF - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 8mΩ |
Rated Power Dissipation: | 200|W |
Qg Gate Charge: | 32nC |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
7,850
USA:
7,850
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.965
200
$0.935
750
$0.91
1,250
$0.90
2,500+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole