
Manufacturer Part #
IRF740PBF
Single N-Channel 400 V 550 mΩ 63 nC Power Mosfet - TO-220-3 (TO-220AB)
Product Specification Section
Vishay IRF740PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IRF740PBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 400V |
Drain-Source On Resistance-Max: | 550mΩ |
Rated Power Dissipation: | 125|W |
Qg Gate Charge: | 63nC |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
6,790
USA:
6,790
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.765
40
$0.745
150
$0.725
500
$0.705
2,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount