Manufacturer Part #
IRF640STRLPBF
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Product Specification Section
Vishay IRF640STRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IRF640STRLPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 0.18Ω |
Rated Power Dissipation: | 3.1|W |
Qg Gate Charge: | 70nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.78
1,600
$0.77
2,400
$0.765
3,200
$0.76
4,000+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount