IRF630NPBF in Tube by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF630NPBF

Single N-Channel 200 V 0.3 Ohm 35 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Infineon IRF630NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 82W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.3A
Turn-on Delay Time: 7.9ns
Turn-off Delay Time: 27ns
Rise Time: 14ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 9.02mm
Length: 10.67mm
Input Capacitance: 575pF
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
50
$0.36
250
$0.35
1,000
$0.34
2,500
$0.335
6,250+
$0.325
Product Variant Information section