IRF4905STRLPBF in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF4905STRLPBF

Single P-Channel 55 V 0.02 Ohm 180 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Infineon IRF4905STRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.02Ω
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 180nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The IRF4905STRLPBF is a Fifth Generation HEXFET from International Rectifier.  It  utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible onresistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application. For more information, please see the datasheet above.

The IRF4905STRLPBF comes in a D2PAK package.  The TR indicates Tape and Reel, and the PBF indicates Lead Free.
Read More...
Pricing Section
Global Stock:
84,000
USA:
84,000
168,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$708.00
USD
Quantity
Unit Price
800
$0.885
1,600
$0.875
2,400
$0.865
3,200
$0.86
4,000+
$0.845
Product Variant Information section