text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF150P220AKMA1

StrongIRFET Series 150 V 203 A 2.7 mOhm Single N-Channel MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Infineon IRF150P220AKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 200nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 203A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 50ns
Rise Time: 100ns
Fall Time: 85ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.6V
Input Capacitance: 12000pF
Series: StrongIRFET
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,268.00
USD
Quantity
Unit Price
400+
$5.67
Product Variant Information section