Manufacturer Part #
IPW65R045C7FKSA1
N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3
Product Specification Section
Infineon IPW65R045C7FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
11/07/2022 Details and Download
Introduction of an additional assembly and final test location at Huayi Microelectronics Co., Ltd (HYME) for CoolMOSTM for package TO247-3Subject Introduction of an additional assembly and final test location at Huayi Microelectronics Co., Ltd (HYME) for CoolMOSTM for package TO247-3.Reason Expansion of assembly and test location to assure continuity and increase of supply.Intended start of delivery 2023-02-25, or earlier, depending on customer�s approval
Part Status:
Active
Active
Infineon IPW65R045C7FKSA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 45mΩ |
Rated Power Dissipation: | 227|W |
Qg Gate Charge: | 93nC |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,600
USA:
4,040
Germany (Online Only):
1,560
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$5.80
90
$5.75
150
$5.73
300
$5.70
600+
$5.66
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole