
Manufacturer Part #
IPW60R017C7XKSA1
Single N-Channel 600 V 17 mOhm 240 nC CoolMOS™ Power Mosfet - TO-247-3
Product Specification Section
Infineon IPW60R017C7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site and Test Site Change
10/04/2023 Details and Download
Introduction of an additional assembly and test location site, Tongfu Tongke (Nantong) Microelectronics Co., Ltd. (TFTK) for TO247-3 products.Detailed change information:Subject:Introduction of an additional assembly and final test location site, Tongfu Tongke (Nantong) Microelectronics Co., Ltd. (TFTK) forTO247-3 products.Reason :Expansion of assembly and test location to assure continuity and increase of supply
Part Status:
Active
Active
Infineon IPW60R017C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 17mΩ |
Rated Power Dissipation: | 446W |
Qg Gate Charge: | 50nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 109A |
Turn-on Delay Time: | 30ns |
Turn-off Delay Time: | 106ns |
Rise Time: | 25ns |
Fall Time: | 4ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3.5V |
Technology: | CoolMOS |
Input Capacitance: | 9890pF |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$10.01
60
$9.96
120
$9.91
150
$9.89
450+
$9.79
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole