text.skipToContent text.skipToNavigation

Manufacturer Part #

IPT60T022S7XTMA1

S7TA Series 600 V 90 A 416 W Surface Mount Power MOSFET - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Infineon IPT60T022S7XTMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 390W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 23A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 150ns
Rise Time: 15ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 5640pF
Package Style:  HSOF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.45
USD
Quantity
Unit Price
1
$5.45
15
$5.35
50
$5.31
250
$5.26
1,000+
$5.19
Product Variant Information section