text.skipToContent text.skipToNavigation

Manufacturer Part #

IPQC60T017S7AXTMA1

S7TA Series 600 V 113 A 500 W Surface Mount Power MOSFET - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Infineon IPQC60T017S7AXTMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 196nC
Gate-Source Voltage-Max [Vgss]: -20, +20V
Drain Current: 113A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 160ns
Rise Time: 12ns
Fall Time: 9ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 7370pF
Package Style:  HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.92
USD
Quantity
Unit Price
1
$7.92
10
$7.79
40
$7.71
125
$7.65
400+
$7.55
Product Variant Information section