text.skipToContent text.skipToNavigation

Manufacturer Part #

IPQC60R017S7AXTMA1

S7A Series 600 V 30A 17mOhm N-Channel High Voltage Power Mosfet - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2236
Product Specification Section
Infineon IPQC60R017S7AXTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 196nC
Gate-Source Voltage-Max [Vgss]: 4.5V
Drain Current: 30A
Operating Temp Range: -40°C to +150°C
Input Capacitance: 7370pF
Series: S7A
Package Style:  PG-HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.08
USD
Quantity
Unit Price
1
$12.08
10
$10.76
40
$9.96
125
$9.31
400+
$8.64