Manufacturer Part #
IPP026N10NF2SAKMA1
Single N-Channel 100 V 2.6 mOhm 103 nC StrongIRFET™ 2 Power MOSFET - TO-220-3
Product Specification Section
Infineon IPP026N10NF2SAKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPP026N10NF2SAKMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 2.6mΩ |
Rated Power Dissipation: | 3.8W |
Qg Gate Charge: | 103nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 184A |
Turn-on Delay Time: | 20.2ns |
Turn-off Delay Time: | 47ns |
Rise Time: | 64.8ns |
Fall Time: | 26.2ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 7300pF |
Series: | StrongIRFET™ 2 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Infineon's StrongIRFET™ 2 power MOSFET 100V features low RDS(on) of 2.6 mOhm, addressing a broad range of applications from low- to high-switching frequency.
Summary of Features
•Broad availability from distribution partners
•Excellent price/performance ratio
•Ideal for high- and low-switching frequency
•Industry standard footprint through-hole package
•High current rating
•Capable of wave-soldering
Benefits
•Multi-vendor compatibility
•Right-fit products
•Supports a wide variety of applications
•Standard pinout allows for drop-in replacement
•Increased current carrying capability
•Ease of manufacturing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.43
200
$1.41
500
$1.39
1,250
$1.38
2,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole