Manufacturer Part #
IPP016N06NF2SAKMA1
StrongIRFET Series 60 V 36 A 1.6 mOhm Single N-Channel MOSFET - TO-220-3
Product Specification Section
Infineon IPP016N06NF2SAKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPP016N06NF2SAKMA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6mΩ |
Rated Power Dissipation: | 3.8W |
Qg Gate Charge: | 233nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 36A |
Turn-on Delay Time: | 27ns |
Turn-off Delay Time: | 65s |
Rise Time: | 34s |
Fall Time: | 27s |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3.3V |
Input Capacitance: | 10500pF |
Series: | StrongIRFET |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.78
2,000
$0.77
3,000
$0.765
4,000
$0.76
5,000+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole