text.skipToContent text.skipToNavigation

Manufacturer Part #

IPN70R450P7SATMA1

IPN70R450P7S Series 700 V 10 A 7.1 W CoolMOS P7 Power Transistor - PG-SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPN70R450P7SATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.45Ω
Rated Power Dissipation: 7.1W
Qg Gate Charge: 13.1nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 10A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 70ns
Rise Time: 6.5ns
Fall Time: 20ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 424pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Web Price
3,000
$0.32
6,000
$0.315
9,000
$0.31
12,000
$0.31
15,000+
$0.30