
Manufacturer Part #
IPLU300N04S4R8XTMA1
Single N-Channel 40 V 0.77 mOhm 221 nC OptiMOS™ Power Mosfet - H-PSOF-8-1
Product Specification Section
Infineon IPLU300N04S4R8XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
12/09/2022 Details and Download
Detailed change information: Subject: Introduction of an additional wafer production and wafer test location Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia for products IPLU300N04S4-R8, IPLU250N04S4-1R7 and IPLU300N04S4-1R1 Reason/Motivation: Due to continuously raising demand for Infineon automotive products exceeding the capacity in wafer fab Villach, we have extended our FE capacity for products IPLU300N04S4-R8, IPLU250N04S4-1R7 and IPLU300N04S4-1R1.
Part Status:
Active
Active
Infineon IPLU300N04S4R8XTMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 0.77mΩ |
Rated Power Dissipation: | 429|W |
Qg Gate Charge: | 221nC |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount