Manufacturer Part #
IPDQ60T017S7AXTMA1
S7TA Series 600 V 113 A 500 W Surface Mount Power MOSFET - PG-HDSOP-22
Product Specification Section
Infineon IPDQ60T017S7AXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPDQ60T017S7AXTMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 17mΩ |
Rated Power Dissipation: | 500W |
Qg Gate Charge: | 196nC |
Gate-Source Voltage-Max [Vgss]: | -20 , +20V |
Drain Current: | 113A |
Turn-on Delay Time: | 30ns |
Turn-off Delay Time: | 160ns |
Rise Time: | 12ns |
Fall Time: | 9ns |
Operating Temp Range: | -40°C to +150°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Input Capacitance: | 7370pF |
Package Style: | HDSOP-22 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$7.92
10
$7.79
40
$7.71
125
$7.65
400+
$7.55
Product Variant Information section
Available Packaging
Package Qty:
750 per
Package Style:
HDSOP-22
Mounting Method:
Surface Mount