IPD600N25N3GATMA1 in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD600N25N3GATMA1

Single N-Channel 250 V 60 mOhm 22 nC OptiMOS™ Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD600N25N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 136|W
Qg Gate Charge: 22nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,775.00
USD
Quantity
Unit Price
2,500+
$1.11
Product Variant Information section