text.skipToContent text.skipToNavigation

Manufacturer Part #

IGOT60R070D1AUMA1

IGOT60R070D1: 600V 31 A CoolGaN™ Enhancement-Mode Power Transistor -PG-DSO-20-87

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Infineon IGOT60R070D1AUMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.070Ω
Rated Power Dissipation: 125W
Qg Gate Charge: 5.8nC
Gate-Source Voltage-Max [Vgss]: V/10V
Drain Current: 31A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 15ns
Rise Time: 9ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Technology: GaN
Input Capacitance: 380pF
Package Style:  PG-DSO-20-87
Mounting Method: Surface Mount
Features & Applications

Infineon Technologies has extended its CoolGaN™ series of ultra-high efficiency Gallium Nitride (GaN) power transistors with the introduction of two new devices

APPLICATIONS
• Low-power switch-mode power supplies
• Telecoms rectifiers
• Servers
• Adapters and chargers
• Wireless charging
• Hi-fi and audio equipment

FEATURES
• Thermally-efficient surface-mount packages
• Low capacitance
• High quality and reliability
• Devices can be paralleled

Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$33.81
USD
Quantity
Web Price
1
$33.81
10
$33.25
40
$32.92
125
$32.64
400+
$32.20
Product Variant Information section